Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
- RS Stock No.:
- 111-1043
- Mfr. Part No.:
- IM2050-00001
- Brand:
- Pelican
Subtotal (1 unit)*
$176.02
(exc. GST)
$193.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.02 |
*price indicative
- RS Stock No.:
- 111-1043
- Mfr. Part No.:
- IM2050-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material | Nylon | |
| Material Type | Plastic | |
| Internal Height | 108mm | |
| Series | IM2050 | |
| Internal Depth | 190mm | |
| Internal Width | 241mm | |
| External Height | 119mm | |
| Waterproof | Yes | |
| External Depth | 249mm | |
| External Width | 300mm | |
| Finish | Smooth | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 1.2kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Nylon | ||
Material Type Plastic | ||
Internal Height 108mm | ||
Series IM2050 | ||
Internal Depth 190mm | ||
Internal Width 241mm | ||
External Height 119mm | ||
Waterproof Yes | ||
External Depth 249mm | ||
External Width 300mm | ||
Finish Smooth | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 1.2kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
Dividers Yes | ||
- COO (Country of Origin):
- US
Pelican Storm Case Range
The Storm Case range with foam inserts from Pelican. Made from HPX Resin, which is lighter than the Polypropylene body of the Pelican Protector cases.
Designed to be incredibly tough and is recognised as watertight, dustproof and crush proof. Making an ideal choice for to keep your equipment safe.
The cases are fitted with a unique pressure purge valve which allows for quick pressure equalisation after changes in altitude or temperature.
Available in a range of different sizes.
Features and Benefits:
Hinged soft grip handle
Design to Military standards including MIL standards for water tightness, impact resistance and vibration
Waterproof, crush proof & dustproof protection
Padlock hasps
ATA 300 Certification
Press and pull latches
Lightweight HPX resin
Rubber O-Ring seal
Vortex valve
Related links
- Pelican IM2075 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 196 mm
- Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- Pelican IM2100 Plastic Waterproof Watertight Transit Case, 361 mm 289 mm 165 mm
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
