- RS Stock No.:
- 877-1148
- Brand:
- RS PRO
5 In AU stock for next working day delivery
328 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.42
(exc. GST)
$34.56
(inc. GST)
Units | Per unit |
1 - 4 | $31.42 |
5 - 9 | $29.85 |
10 - 49 | $28.36 |
50 - 249 | $26.93 |
250 + | $25.60 |
- RS Stock No.:
- 877-1148
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M12 Cable Mounting Connector, 5 Contacts
This RS PRO cable-mounting connector is a durable option for linking devices for data transference. It has sturdy brass contacts and neoprene O-rings for high chemical resistance, making this a long-lasting product.
This cable-mount connector has an Ingress Protection (IP) rating of IP67, so it's dust-tight and can even withstand submersion in up to 1 m of water. It features an abrasion-resistant nylon housing and gold-plating on the contacts to prevent rust, adding to the unit's durability.
The connector's right-angle body orientation allows you to install it around corners and in tight or awkward spaces without risking damage. The wide operating temperature range of -25°C to +75°C means this product can withstand harsh environments, including outdoor use.
This cable-mount connector has an Ingress Protection (IP) rating of IP67, so it's dust-tight and can even withstand submersion in up to 1 m of water. It features an abrasion-resistant nylon housing and gold-plating on the contacts to prevent rust, adding to the unit's durability.
The connector's right-angle body orientation allows you to install it around corners and in tight or awkward spaces without risking damage. The wide operating temperature range of -25°C to +75°C means this product can withstand harsh environments, including outdoor use.
Features and Benefits
Right-angle body orientation
M12 connector size
Male contact gender
Copper contact material
Gold contact plating
Current rating of 4 A
Nylon housing material
IP67 rating (dust-tight and submersible in up to 1 m of water)
Operating temperature range of -25°C to +75°C
Cable mounting type
Five contacts
Plug type
Screw termination method
Voltage rating of 60 V
M12 connector size
Male contact gender
Copper contact material
Gold contact plating
Current rating of 4 A
Nylon housing material
IP67 rating (dust-tight and submersible in up to 1 m of water)
Operating temperature range of -25°C to +75°C
Cable mounting type
Five contacts
Plug type
Screw termination method
Voltage rating of 60 V
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Related links
- Amphenol Circular Connector Cable Mount Plug IP68, M Series
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Male, IP67
- Norcomp Circular Connector Cable Mount Plug IP67, M12 Series
- Amphenol Circular Connector Cable Mount Plug IP67, M Series
- Sick Circular Connector Cable Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67
- HARTING Circular Connector Cable Mount Plug IP67, M12 Series