Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- RS Stock No.:
- 111-1079
- Mfr. Part No.:
- IM2950-00001
- Brand:
- Pelican
Subtotal (1 unit)*
$975.36
(exc. GST)
$1,072.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $975.36 |
*price indicative
- RS Stock No.:
- 111-1079
- Mfr. Part No.:
- IM2950-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Nylon | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 267mm | |
| Series | IM2950 | |
| Internal Width | 736mm | |
| Internal Depth | 457mm | |
| Waterproof | Yes | |
| External Height | 310mm | |
| External Depth | 518mm | |
| External Width | 795mm | |
| Finish | Smooth | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 13kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Nylon | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 267mm | ||
Series IM2950 | ||
Internal Width 736mm | ||
Internal Depth 457mm | ||
Waterproof Yes | ||
External Height 310mm | ||
External Depth 518mm | ||
External Width 795mm | ||
Finish Smooth | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 13kg | ||
Wheeled Yes | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers Yes | ||
- COO (Country of Origin):
- US
Pelican Equipment Case
The Pelican iM2950 black large equipment case is used to store electronic equipment safely. It provides high reliability along with an excellent quality of protection. The case has the inner dimensions of 267mm height, 736mm width and 475mm depth. This is made from HPX Resin, which is lighter than the polypropylene body of a protector case. It has foam on the inner side to protect the equipment from jerks. This case is fitted with a unique pressure purge valve that allows for quick pressure equalisation after changes in altitude or temperature. It is suitable for various applications.
Features and Benefits
Hinged soft grip handle
In-line wheels telescoping handle
Design to military standards like water tightness, impact resistance and vibration
Waterproof, crush proof, and dustproof protection
Padlock hasps
Five press and pull latches
Lightweight HPX resin
Rubber O-ring seal
Vortex valve
Certifications
MIL-STD-810F
ATA 300
FED-STD-101C
Related links
- Peli IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Pelican IM3300 Plastic Waterproof Watertight Transit Case Wheeled, 1366 mm 419 mm 170 mm
- Pelican 1610 Plastic Waterproof Watertight Transit Case Wheeled, 497 mm 303 mm 627 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
