Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm

Subtotal (1 unit)*

$772.04

(exc. GST)

$849.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$772.04

*price indicative

RS Stock No.:
287-8397
Mfr. Part No.:
955S-000BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

259mm

Series

955

Internal Width

432mm

Internal Depth

559mm

Waterproof

Yes

External Height

300mm

External Depth

650mm

External Width

508mm

Foam

No

Finish

Matt

Watertight

Yes

Case Weight

8.16kg

Wheeled

Yes

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

MIL STD -810F, IP6X/IPX7 Ingress Protection rating for dust and water resistance, ASTM D-4169 DC-18, ATA SPECIFICATION 300

IP Rating

IP67

Lockable

Yes

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.

Impact resistant NK 7 resin

Stackable

Reinforced metal padlock holes

2 stage retractable handle

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy