Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- RS Stock No.:
- 287-8358
- Mfr. Part No.:
- 925S-010OL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$500.58
(exc. GST)
$550.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.58 |
*price indicative
- RS Stock No.:
- 287-8358
- Mfr. Part No.:
- 925S-010OL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 163mm | |
| Series | 925 | |
| Internal Width | 300mm | |
| Internal Depth | 432mm | |
| External Height | 178mm | |
| Waterproof | Yes | |
| External Depth | 475mm | |
| External Width | 376mm | |
| Foam | Yes | |
| Case Weight | 2.8kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Olive | |
| Standards/Approvals | IPX7, ATA 300 - Category 1, IP6X, MIL-STD-810F, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 163mm | ||
Series 925 | ||
Internal Width 300mm | ||
Internal Depth 432mm | ||
External Height 178mm | ||
Waterproof Yes | ||
External Depth 475mm | ||
External Width 376mm | ||
Foam Yes | ||
Case Weight 2.8kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Olive | ||
Standards/Approvals IPX7, ATA 300 - Category 1, IP6X, MIL-STD-810F, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
- RS Stock No. 2878360
- Mfr. Part No. 925S-010YL-0A0
Each
$430.26
- RS Stock No. 2878357
- Mfr. Part No. 925S-010GP-0A0
Each
$500.58
- RS Stock No. 2878359
- Mfr. Part No. 925S-010SV-0A0
Each
$500.58
- RS Stock No. 2878356
- Mfr. Part No. 925S-000BK-0A0
Each
$362.81
Related links
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm











