Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- RS Stock No.:
- 287-4549
- Mfr. Part No.:
- 925S-010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$467.27
(exc. GST)
$514.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.27 |
*price indicative
- RS Stock No.:
- 287-4549
- Mfr. Part No.:
- 925S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 300mm | |
| Series | 925 | |
| Internal Width | 432mm | |
| Internal Depth | 163mm | |
| External Height | 376mm | |
| Waterproof | Yes | |
| External Depth | 178mm | |
| External Width | 475mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.8kg | |
| Wheeled | No | |
| Standards/Approvals | ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IPX7, IP6X | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 300mm | ||
Series 925 | ||
Internal Width 432mm | ||
Internal Depth 163mm | ||
External Height 376mm | ||
Waterproof Yes | ||
External Depth 178mm | ||
External Width 475mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.8kg | ||
Wheeled No | ||
Standards/Approvals ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IPX7, IP6X | ||
Colour Black | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 980 Polypropylene Waterproof Watertight Transit Case, 760 mm 186 mm 412 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
