Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm

Subtotal (1 unit)*

$131.86

(exc. GST)

$145.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.86

*price indicative

RS Stock No.:
287-8280
Mfr. Part No.:
904S-010OL-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

94mm

Series

904

Internal Depth

213mm

Internal Width

152mm

External Height

114mm

Waterproof

Yes

External Depth

259mm

External Width

201mm

Foam

Yes

Case Weight

700g

Watertight

Yes

Wheeled

No

Standards/Approvals

ATA 300 - Category 1, MIL-STD-810F, IPX7, ASTM D-4169 DC-18, IP6X

Hazardous Area Certification

No

Colour

Olive

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy