Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm

Subtotal (1 unit)*

$600.23

(exc. GST)

$660.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$600.23

*price indicative

RS Stock No.:
287-8376
Mfr. Part No.:
935S-010GP-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

191mm

Series

935

Internal Depth

521mm

Internal Width

287mm

External Height

229mm

Waterproof

Yes

External Depth

559mm

External Width

356mm

Foam

Yes

Case Weight

5.2kg

Watertight

Yes

Wheeled

Yes

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IP6X, IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F

Lockable

Yes

Dividers

No

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof Protective Case features a three soft grip handles make this wheeled case one of the most convenient on the market, but that is only the beginning. Polyurethane wheels withstand rough terrain while the one handed retractable handle makes it easy to use and versatile. No matter where you are headed, you are guaranteed a smooth and hassle free trip.

Impact resistant NK 7 resin

Stackable

Reinforced metal padlock holes

Shoulder strap attachment

2 stage retractable handle

8 Polyurethane wheels

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy