Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- RS Stock No.:
- 287-8336
- Mfr. Part No.:
- 918S-010OL-0A0
- Brand:
- Nanuk
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-8336
- Mfr. Part No.:
- 918S-010OL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 218mm | |
| Series | 918 | |
| Internal Depth | 378mm | |
| Internal Width | 249mm | |
| External Height | 236mm | |
| Waterproof | Yes | |
| External Depth | 429mm | |
| External Width | 328mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.9kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, MIL-STD-810F, ASTM D-4169 DC-18, IP6X | |
| Colour | Olive | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 218mm | ||
Series 918 | ||
Internal Depth 378mm | ||
Internal Width 249mm | ||
External Height 236mm | ||
Waterproof Yes | ||
External Depth 429mm | ||
External Width 328mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.9kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300 - Category 1, IPX7, MIL-STD-810F, ASTM D-4169 DC-18, IP6X | ||
Colour Olive | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
- RS Stock No. 2878337
- Mfr. Part No. 918S-010OR-0A0
Each
$476.16
- RS Stock No. 2878335
- Mfr. Part No. 918S-010GP-0A0
Each
$476.16
- RS Stock No. 2878339
- Mfr. Part No. 918S-010SV-0A0
Each
$476.16
- RS Stock No. 2878340
- Mfr. Part No. 918S-010YL-0A0
Each
$427.29
Related links
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm











