Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- RS Stock No.:
- 287-8360
- Mfr. Part No.:
- 925S-010YL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$430.26
(exc. GST)
$473.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.26 |
*price indicative
- RS Stock No.:
- 287-8360
- Mfr. Part No.:
- 925S-010YL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 163mm | |
| Series | 925 | |
| Internal Width | 300mm | |
| Internal Depth | 432mm | |
| Waterproof | Yes | |
| External Height | 178mm | |
| External Depth | 475mm | |
| External Width | 376mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.8kg | |
| Wheeled | No | |
| Standards/Approvals | IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, MIL-STD-810F, IP6X | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 163mm | ||
Series 925 | ||
Internal Width 300mm | ||
Internal Depth 432mm | ||
Waterproof Yes | ||
External Height 178mm | ||
External Depth 475mm | ||
External Width 376mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.8kg | ||
Wheeled No | ||
Standards/Approvals IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, MIL-STD-810F, IP6X | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
