Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- RS Stock No.:
- 287-8359
- Mfr. Part No.:
- 925S-010SV-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$500.58
(exc. GST)
$550.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.58 |
*price indicative
- RS Stock No.:
- 287-8359
- Mfr. Part No.:
- 925S-010SV-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 163mm | |
| Series | 925 | |
| Internal Depth | 432mm | |
| Internal Width | 300mm | |
| Waterproof | Yes | |
| External Height | 178mm | |
| External Depth | 475mm | |
| External Width | 376mm | |
| Foam | Yes | |
| Case Weight | 2.8kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X, ATA 300 - Category 1 | |
| Colour | Silver | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 163mm | ||
Series 925 | ||
Internal Depth 432mm | ||
Internal Width 300mm | ||
Waterproof Yes | ||
External Height 178mm | ||
External Depth 475mm | ||
External Width 376mm | ||
Foam Yes | ||
Case Weight 2.8kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X, ATA 300 - Category 1 | ||
Colour Silver | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
