Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- RS Stock No.:
- 287-4570
- Mfr. Part No.:
- 955S-010BK-0A0
- Brand:
- Nanuk
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-4570
- Mfr. Part No.:
- 955S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Resin | |
| Internal Height | 432mm | |
| Series | 955 | |
| Internal Depth | 259mm | |
| Internal Width | 559mm | |
| External Height | 508mm | |
| Waterproof | Yes | |
| External Depth | 300mm | |
| External Width | 650mm | |
| Finish | Black | |
| Foam | Yes | |
| Case Weight | 8.16kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Resin | ||
Internal Height 432mm | ||
Series 955 | ||
Internal Depth 259mm | ||
Internal Width 559mm | ||
External Height 508mm | ||
Waterproof Yes | ||
External Depth 300mm | ||
External Width 650mm | ||
Finish Black | ||
Foam Yes | ||
Case Weight 8.16kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
- Nanuk Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Nanuk Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled
- Nanuk Nanuk 975 Polypropylene Waterproof Watertight Transit Case Wheeled, 851 mm 500 mm 617 mm
