Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- RS Stock No.:
- 287-8385
- Mfr. Part No.:
- 940S-010OL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$552.27
(exc. GST)
$607.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.27 |
*price indicative
- RS Stock No.:
- 287-8385
- Mfr. Part No.:
- 940S-010OL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 203mm | |
| Series | 940 | |
| Internal Width | 356mm | |
| Internal Depth | 508mm | |
| External Height | 216mm | |
| Waterproof | Yes | |
| External Depth | 557mm | |
| External Width | 429mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.8kg | |
| Wheeled | No | |
| Standards/Approvals | ASTM D-4169 DC-18, IPX7, IP6X, ATA 300 - Category 1, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Colour | Olive | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 203mm | ||
Series 940 | ||
Internal Width 356mm | ||
Internal Depth 508mm | ||
External Height 216mm | ||
Waterproof Yes | ||
External Depth 557mm | ||
External Width 429mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.8kg | ||
Wheeled No | ||
Standards/Approvals ASTM D-4169 DC-18, IPX7, IP6X, ATA 300 - Category 1, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Colour Olive | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
