Pelican IECEx LED Torch Yellow 109 lm, 206 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
914-4991
Mfr. Part No.:
020100-0101-245-IN
Brand:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Housing Material

Plastic

Luminous Flux

109lm

Hazardous Area Certification

IECEx

IP Rating

IPX7

Number of Batteries

3

Run Time

32 h

Beam Type

Spot

Series

2010

Battery Supplied

Yes

Beam Distance

144m

Water Resistant

Yes

Battery Size

C

Width

206mm

Weight

380g

Standards/Approvals

No

Length

206mm

Colour

Yellow

LED Luminosity

109 lm

Wireless Charging

No

COO (Country of Origin):
US
The Pelican LED torch is powered by 3 C alkaline cells has a rugged, light weight anti-static PC/PBT resin body. It is submersible to 1 meter for 30 minutes and a twist on/off lens shroud eliminates accidental discharge.

Anti-static PMMA lens is used

IPX7 compliant

It has certification of ATEX Zone 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy