Unilite ATEX LED Torch Yellow 350 lm, 174 mm
- RS Stock No.:
- 881-3942
- Mfr. Part No.:
- ATEX-RA2
- Brand:
- Unilite
Subtotal (1 unit)*
$256.71
(exc. GST)
$282.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 233 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.71 |
*price indicative
- RS Stock No.:
- 881-3942
- Mfr. Part No.:
- ATEX-RA2
- Brand:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Battery Type | 4 x AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Housing Material | Polycarbonate | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP54 | |
| Run Time | 6.5 → 13 h | |
| Number of Batteries | 4 | |
| Beam Type | Spot | |
| Series | ATEX-RA2 | |
| Battery Supplied | Yes | |
| Beam Distance | 250m | |
| Battery Size | AA | |
| Width | 69mm | |
| Standards/Approvals | CE, RoHS | |
| Weight | 250g | |
| Length | 174mm | |
| Depth | 63mm | |
| Colour | Yellow | |
| LED Luminosity | 350 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Battery Type 4 x AA | ||
Product Type Torch | ||
Rechargeable No | ||
Housing Material Polycarbonate | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Hazardous Area Certification ATEX | ||
IP Rating IP54 | ||
Run Time 6.5 → 13 h | ||
Number of Batteries 4 | ||
Beam Type Spot | ||
Series ATEX-RA2 | ||
Battery Supplied Yes | ||
Beam Distance 250m | ||
Battery Size AA | ||
Width 69mm | ||
Standards/Approvals CE, RoHS | ||
Weight 250g | ||
Length 174mm | ||
Depth 63mm | ||
Colour Yellow | ||
LED Luminosity 350 lm | ||
Wireless Charging No | ||
Unilite Right Angle Torch
The ATEX-RA2 intrinsically safe right angle torch has a 350 lumen output and range of 288m. It gives excellent performance and reliability in the most extreme conditions and is for use in hazardous zone 0 areas. It has a valve to release hydrogen gases and helps to keep its batteries away from gases because of its safety locking battery compartments.
This compact and lightweight right-angle torch has an ergonomic grip which is easy to use, even with gloved hands. Its housing is made of ultra-strength polycarbonate which makes it impact resistant up to 1m. This LED torch also incorporates a convenient rear pocket clip for better portability.
Features and Benefits:
350 lumen White CREE LED
Zone 0 ATEX gas compliant
Chemical and corrosion resistant
Rubberised head and grips for durability
Safety locking battery compartment
Easy push micro switch operation
Powered by 4 x 1.5 V AA Alkaline batteries (not included)
Run time is 6.30 hours to 13 hour
Certifications
ATEX Ex compliant
IP54 rated
CE certified
cCSAus certified
CREE certified
Related links
- Unilite ATEX LED Torch Yellow 150 lm, 174 mm
- RS PRO ATEX LED Torch Yellow 133 lm, 174 mm
- RS PRO ATEX LED Torch Yellow 130 lm, 225 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 195 mm
- LEDLENSER ATEX LED Torch Yellow 50 lm, 140 mm
- LEDLENSER IECEx 161 mm
- Wolf Safety ATEX LED Torch Yellow 70 lm
