Pelican IECEx LED Torch Yellow, 189 mm
- RS Stock No.:
- 183-1611
- Mfr. Part No.:
- 034150-0302-245
- Brand:
- Pelican
Subtotal (1 unit)*
$84.89
(exc. GST)
$93.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.89 |
*price indicative
- RS Stock No.:
- 183-1611
- Mfr. Part No.:
- 034150-0302-245
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Polycarbonate, Polybutylene Terephthalate | |
| IP Rating | IPX8 | |
| Hazardous Area Certification | IECEx | |
| Run Time | 6 h | |
| Number of Batteries | 3 | |
| Beam Type | Spot, Flood | |
| Series | 3415MZO | |
| Battery Supplied | Yes | |
| Beam Distance | 134m | |
| Water Resistant | Yes | |
| Battery Size | AA | |
| Width | 189mm | |
| Weight | 272g | |
| Standards/Approvals | No | |
| Length | 189mm | |
| Colour | Yellow | |
| LED Luminosity | 174 lm, 329 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Polycarbonate, Polybutylene Terephthalate | ||
IP Rating IPX8 | ||
Hazardous Area Certification IECEx | ||
Run Time 6 h | ||
Number of Batteries 3 | ||
Beam Type Spot, Flood | ||
Series 3415MZO | ||
Battery Supplied Yes | ||
Beam Distance 134m | ||
Water Resistant Yes | ||
Battery Size AA | ||
Width 189mm | ||
Weight 272g | ||
Standards/Approvals No | ||
Length 189mm | ||
Colour Yellow | ||
LED Luminosity 174 lm, 329 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The intrinsically safe work light packed with features and a magnet The 3415MZ0 is the ultimate compact work light. Driven by only 3AA batteries, the 3415MZ0 is equipped with both a spot and flood LED. This allows for close up as well as distant lighting needs. It is engineered to run on either or both LEDs. The articulating head and built in clip provide hands free and handheld options so you can direct the light wherever it is needed. The 3415MZ0 includes an integrated magnet expanding its hands free applications, truly a multi-task torch designed to bring great value to your lighting needs.
Articulating Light Head
Attached clip with integrated magnet
Security Lanyard
Split ring installed
2 modes: spot, flashing
Related links
- Pelican IECEx LED Torch Yellow 110 lm, 156 mm
- Pelican IECEx LED Torch Yellow 109 lm, 206 mm
- Pelican IECEx LED Pen Torch 117 lm, 146 mm
- Peli IECEx LED Torch Yellow 110 lm, 156 mm
- Peli IECEx LED Torch Yellow 117 lm, 146 mm
- Pelican 027650-0103-245 IECEx LED Head Torch 105 lm 107 m Range 78 m
- LEDLENSER IECEx 161 mm
- Wolf Safety IECEx 195 mm
