Nightsearcher ATEX Flash Light Torch Yellow, Black 325 lm, 183 mm
- RS Stock No.:
- 216-676
- Mfr. Part No.:
- SA-SIGMA-RA
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$147.89
(exc. GST)
$162.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.89 |
*price indicative
- RS Stock No.:
- 216-676
- Mfr. Part No.:
- SA-SIGMA-RA
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | Flash Light | |
| Luminous Flux | 325lm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | No | |
| Length | 183mm | |
| Colour | Yellow, Black | |
| LED Luminosity | 325 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type Flash Light | ||
Luminous Flux 325lm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals No | ||
Length 183mm | ||
Colour Yellow, Black | ||
LED Luminosity 325 | ||
- COO (Country of Origin):
- CN
The Nightsearcher SafATEX Sigma RA Flashlight is an intrinsically safe angled flashlight with 325 lumen light output and a massive 290 metre beam. The rugged torch has a robust polycarbonate housing, a rubberised head and grip for external durability, and features a handy rear pocket clip allowing for easy attaching to overalls, jackets, or belts.
ATEX Zone 0 gas compliant
Mining approved
325 lumens
6.5 to 13 hours runtime
Rubberised head and grips for durability
Gas pressure release valve
IP54 rated
Related links
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher ATEX Spot and Flood Beam Torch Black 140 mm
- Nightsearcher ATEX, IECEx LED Pen Torch
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher Flash Light Torch Black Rechargeable 6000 lm, 135 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
