Pelican IECEx LED Pen Torch 117 lm, 146 mm
- RS Stock No.:
- 188-4857
- Mfr. Part No.:
- 019750-0301-241E
- Brand:
- Pelican
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4857
- Mfr. Part No.:
- 019750-0301-241E
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Pen Torch | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 117lm | |
| Hazardous Area Certification | IECEx | |
| IP Rating | IPX4 | |
| Number of Batteries | 2 | |
| Run Time | 2.15 h | |
| Beam Type | Spot | |
| Series | 1975TZ0 | |
| Beam Distance | 24m | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Width | 146mm | |
| Length | 146mm | |
| Weight | 54g | |
| LED Luminosity | 117 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Pen Torch | ||
Battery Type AAA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 117lm | ||
Hazardous Area Certification IECEx | ||
IP Rating IPX4 | ||
Number of Batteries 2 | ||
Run Time 2.15 h | ||
Beam Type Spot | ||
Series 1975TZ0 | ||
Beam Distance 24m | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Width 146mm | ||
Length 146mm | ||
Weight 54g | ||
LED Luminosity 117 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Stay trim and powerful in the danger zone. With ATEX Zone 0 (Category 1) certification, 117 blinding bright lumens, and a true penlight size and shape, the Pelican™ 1975Z0 torch is the slimmest and brightest safety approved penlight. Engineered with an Aluminium core and anti-static impact modified PC/PBT, the Pelican™ 1975Z0 penlight can survive tough work environments, yet is slim enough to snap into the available helmet mount or hold with your teeth. The 1975Z0 activates with a click of the tail switch or light pressure for momentary use.
2 AAA Batteries
Slim and Tough Design
Full / Momentary Activation Tail Switch
117 Lumens
Helmet Mount (sold separately)
Related links
- Peli IECEx LED Torch Yellow 117 lm, 146 mm
- LEDLENSER LED Pen Torch Black 18 lm, 146 mm
- Nightsearcher ATEX, IECEx LED Pen Torch
- Wolf Safety IECEx 146 mm
- Coast LED Torch Black 300 lm, 146 mm
- Maglite Incandescent Lamp Torch Black 14 lm, 146 mm
- Pelican IECEx LED Torch Yellow 110 lm, 156 mm
- Pelican IECEx LED Torch Yellow 109 lm, 206 mm
