Nebo LED Torch Black Rechargeable 3500 lm, 206 mm

Subtotal (1 unit)*

$209.98

(exc. GST)

$230.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.98

*price indicative

RS Stock No.:
683-294
Mfr. Part No.:
NEB-FLT-0021-H
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

Micro USB

Lamp Type

LED

Luminous Flux

3500lm

Hazardous Area Certification

No

Number of Batteries

1

Series

NEB-FLT

Battery Supplied

Yes

Length

206mm

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

3500 lumens

COO (Country of Origin):
CN

NEBO DAVINCI 3500 LUMEN RECHARGEABLE TORCH


The Davinci™ 3500 lumen rechargeable flashlight by NEBO is a powerful handheld flashlight with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 131 meters. The included 4500mAh battery allows for up to 20 hours of operation in between charges.

Features and Benefits


• Fully rechargeable
• Anodised aircraft-grade aluminium
• Water and dust resistant (IPX7)
• Mode selection dial
• 3x zoom
• 4500mAh power bank

Modes


• High (3500): 2 hours / 131 meters
• Medium (700 lumens): 5 hours / 65 meters
• Low (70 lumens): 20 hours / 32 meters
• Strobe (3500 lumens): 2 hours / 131 meters

Included Accessories


• Micro-USB charging cable
• Detachable lanyard
• Rechargeable battery

Battery Information


• Powered by 1x 4500mAh Li-ion 21700 4.2v battery

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy