LEDLENSER IECEx, ATEX LED Torch Yellow 200 lm, 161 mm
- RS Stock No.:
- 134-837
- Mfr. Part No.:
- EX7 ATEX
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$210.85
(exc. GST)
$231.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.85 |
*price indicative
- RS Stock No.:
- 134-837
- Mfr. Part No.:
- EX7 ATEX
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Polycarbonate | |
| Luminous Flux | 200lm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Run Time | 16 h | |
| Number of Batteries | 3 | |
| Beam Type | Flood, Spot | |
| Battery Supplied | Yes | |
| Series | Atex | |
| Beam Distance | 120m | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Length | 161mm | |
| Standards/Approvals | No | |
| Weight | 232g | |
| Colour | Yellow | |
| Head Diameter | 41mm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Polycarbonate | ||
Luminous Flux 200lm | ||
IP Rating IP66 | ||
Hazardous Area Certification IECEx, ATEX | ||
Run Time 16 h | ||
Number of Batteries 3 | ||
Beam Type Flood, Spot | ||
Battery Supplied Yes | ||
Series Atex | ||
Beam Distance 120m | ||
Battery Size AA | ||
Water Resistant Yes | ||
Length 161mm | ||
Standards/Approvals No | ||
Weight 232g | ||
Colour Yellow | ||
Head Diameter 41mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser EX7 intrinsically safe flashlight designed for Ex-Zone 0/20 environments, ensuring safety in areas with explosive gases or dusts prevalent, such as tanks or grain elevators. Equipped with the patented Advanced Focus System, it offers seamless transition from a broad flood beam to a sharply focused long-distance beam. Featuring an extra large magnetic switch, the EX7 is easy to operate even while wearing gloves. With a battery life of up to 45 hours and a light output of up to 200 lumens, it provides reliable illumination for extended periods. Light functions include power and low power modes, making it versatile for various tasks in hazardous environments.
Length 161 mm (6.34 in)
Housing material plastic
Luminosity maximum 200 lm (high mode), 60 lm (low mode)
Lighting range maximum 120 m (394 ft)
Battery 3x AA (included)
Battery duration maximum 45 h
Ex marking II 1G Ex ia op is IIC T4 Ga, II 1D Ex ia op is IIIC T(200)135°C Da
Weight including battery 232 g (8.2 oz)
Water resistance IP68
Switch endcap switch
In the box EX7, 3 AA Batteries, belt clip, intelligent clip
Related links
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety IECEx 200 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 195 mm
- LEDLENSER ATEX LED Torch Yellow 50 lm, 140 mm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 210 lm, 170 mm
- Wolf Safety IECEx 68 mm
- Wolf Safety IECEx 68 mm
