Wolf Safety IECEx, ATEX LED Torch Yellow Rechargeable 80 lm, 195 mm
- RS Stock No.:
- 701-2833
- Mfr. Part No.:
- R-55H
- Brand:
- Wolf Safety
Subtotal (1 unit)*
$878.70
(exc. GST)
$966.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 44 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $878.70 |
*price indicative
- RS Stock No.:
- 701-2833
- Mfr. Part No.:
- R-55H
- Brand:
- Wolf Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | DE, GB, CH, FR | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 80lm | |
| IP Rating | IP67, IP20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Beam Distance | 5m | |
| Series | R-55H, R55-H | |
| Width | 80mm | |
| Standards/Approvals | EN 55035:2017 +A11:2020, BS EN 50498:2010, EN 55032:2015 +A11:2020, EN 62471:2008, IEC 60079-0:2017, EN IEC 61000-3-2:2019, IEC 60079-11:2011, EN 62368-1:2014, BS EN 61000-6-3:2007 +A1:2011, EN IEC 60079-0:2018, EN 60079-11:2012, EN IEC 63000:2018, EN 61000-3-3:2013+A1:2019, BS EN 61000-6-2:2005, EN60529:1992 | |
| Length | 195mm | |
| Weight | 375g | |
| Head Diameter | 60mm | |
| Colour | Yellow | |
| LED Luminosity | Up to 300 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type DE, GB, CH, FR | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 80lm | ||
IP Rating IP67, IP20 | ||
Hazardous Area Certification IECEx, ATEX | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Beam Distance 5m | ||
Series R-55H, R55-H | ||
Width 80mm | ||
Standards/Approvals EN 55035:2017 +A11:2020, BS EN 50498:2010, EN 55032:2015 +A11:2020, EN 62471:2008, IEC 60079-0:2017, EN IEC 61000-3-2:2019, IEC 60079-11:2011, EN 62368-1:2014, BS EN 61000-6-3:2007 +A1:2011, EN IEC 60079-0:2018, EN 60079-11:2012, EN IEC 63000:2018, EN 61000-3-3:2013+A1:2019, BS EN 61000-6-2:2005, EN60529:1992 | ||
Length 195mm | ||
Weight 375g | ||
Head Diameter 60mm | ||
Colour Yellow | ||
LED Luminosity Up to 300 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- GB
Wolf ATEX LED Right Angle Rechargeable Torch
Features
Related links
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 195 mm
- Wolf Safety IECEx/ATEX Xenon Torch Yellow 16 lm, 195 mm
- Wolf Safety IECEx/ATEX Xenon Torch Yellow 11.4 lm, 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety IECEx 200 mm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 210 lm, 170 mm
- Wolf Safety IECEx 68 mm
- Wolf Safety IECEx 68 mm
