Teng Tools Panel

N

Subtotal (1 unit)*

$751.80

(exc. GST)

$826.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$751.80

*price indicative

RS Stock No.:
809-761
Mfr. Part No.:
TC-S04
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Tool Storage Type

End Panel

Product Type

Panel

Number of Slots

1

Width

37in

Standards/Approvals

ISO

Contents

Panel

COO (Country of Origin):
TW
The Teng Tools add-on panel set comprises two functional panels designed to extend workspace for enhanced tool organisation and accessibility, tailored specifically for use with extra wide roller cabinets.

Preconfigured pack includes panels, fixing bar, header, and uprights

Fits securely on TOP of a 37 inch TengTools roller cabinet

Creates an expansive, single-width work station with a high-level back panel

Enhances tool storage with a dedicated accessory panel

General information includes a country of origin: Taiwan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy