Teng Tools Tray

Subtotal (1 unit)*

$133.16

(exc. GST)

$146.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.16

*price indicative

RS Stock No.:
809-747
Mfr. Part No.:
TCC02
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Tool Storage Type

Cabinet

Product Type

Tray

Number of Slots

4

Length

460mm

Height

136mm

Width

640mm

Standards/Approvals

ISO

Contents

4 Can Tray

COO (Country of Origin):
TW
The Teng Tools tray is an aerosol can holder specifically designed for tool panels, ensuring easy access and organisation of essential supplies. This accessory maximises efficiency for various applications in automotive and engineering environments.

Aerosol can holder designed for effective tool panel storage

Hooks securely into square holes on TengTools panels

Ideal for neatly storing aerosol cans and bottles

Compact dimensions enhance utility without occupying excessive space

Constructed from Durable materials for long-lasting use

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy