Subtotal (1 unit)*
$43.14
(exc. GST)
$47.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.14 |
*price indicative
- RS Stock No.:
- 809-978
- Mfr. Part No.:
- TT00
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tool Storage Type | Cabinet | |
| Product Type | Tray | |
| Number of Slots | 1 | |
| Material | Plastic | |
| Width | 142mm | |
| Standards/Approvals | ISO | |
| Height | 50mm | |
| Length | 265mm | |
| Contents | A Protective Mat | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tool Storage Type Cabinet | ||
Product Type Tray | ||
Number of Slots 1 | ||
Material Plastic | ||
Width 142mm | ||
Standards/Approvals ISO | ||
Height 50mm | ||
Length 265mm | ||
Contents A Protective Mat | ||
- COO (Country of Origin):
- TW
The Teng Tools storage tray offers a practical solution for tool organisation, featuring a secure tool holder designed to enhance efficiency and accessibility in any workspace.
Includes plastic clips for securely holding spanners or screwdrivers
Features a protective mat included at the bottom for item safety
Designed with a removable LID and dove tail joints for easy access
Organised in a tool tray module size 1, maximising storage capacity
