Veto Pro Pac Meter Bag 3.5 in x 8in x 13 in
- RS Stock No.:
- 179-782
- Mfr. Part No.:
- AX3609
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$256.63
(exc. GST)
$282.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.63 |
*price indicative
- RS Stock No.:
- 179-782
- Mfr. Part No.:
- AX3609
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Meter Bag | |
| Length | 3.5in | |
| Width | 8in | |
| Height | 13in | |
| Shoulder Strap | No | |
| Colour | Orange | |
| Number of Pockets | 10 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Meter Bag | ||
Length 3.5in | ||
Width 8in | ||
Height 13in | ||
Shoulder Strap No | ||
Colour Orange | ||
Number of Pockets 10 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac MB2 Hi-Viz Orange Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The Veto MB2 has been designed for when size matters. The MB2 Hi-Viz Orange is a taller version of the MB meter tool bag and accommodates and protects taller meters, analysers and repair tools. Features rugged construction, multiple roomy pockets, interior cushioning, heavy duty zippers and a detachable rubber handle. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
10 interior and exterior pockets
Hi-Viz construction and reflective accents
2 meter pockets
2 D Rings and 4 bit extension pockets
Metal belt clip and belt slot
Related links
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in
- Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
