Knipex Polyester Tool Rack
- RS Stock No.:
- 267-8502
- Mfr. Part No.:
- 00 21 19 LB WK
- Brand:
- Knipex
Subtotal (1 unit)*
$140.32
(exc. GST)
$154.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.32 |
*price indicative
- RS Stock No.:
- 267-8502
- Mfr. Part No.:
- 00 21 19 LB WK
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Tool board two-part tool board made of hard-wearing polyester fabric, tool boards are connected to each other using hook-and-loop.Top tool board (lid section) with 10 pockets and 10 elastic straps.
Does not contain SVHC
Weight 650 g
Weight 650 g
Related links
- Knipex 63 Piece Electricians Tool Case with Case, VDE Approved
- Knipex L-BOXX® Plastic Tool Case, 445 x 358 x 152mm
- Knipex Polyester Tool Bag 290mm x 410mm x 60mm
- Knipex Polyester Tool and Notebook Bag with Shoulder Strap 440mm x 340mm x 200mm
- Knipex Polyester Tool Bag 610mm x 240mm x 240mm
- Knipex Polyester Tool Bag 315mm x 275mm x 275mm
- Knipex Polyester Tool Wallet 215mm x 160mm x 50mm (Closed)
- Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 300mm x 480mm x 380mm
