Bott Steel Wall Mount Tool Panel

Subtotal (1 unit)*

$104.98

(exc. GST)

$115.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.98

*price indicative

RS Stock No.:
272-3747
Mfr. Part No.:
14025393.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Panels

Material

Steel

Wall Mount

Yes

Standards/Approvals

No

Length

750mm

Contents

Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Perfo panels are the core of the system, exceptionally diverse with a range of modular accessories. This perfo panel has 750 mm width, 13 mm depth and 457 height. It is available in gentian blue color.

Sheet steel material

Epoxy powder coated

Reinforced mounting points

Fully flanged and reinforced to aid rigidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy