Stanley Steel Vertical Bike Hook
- RS Stock No.:
- 555-639
- Mfr. Part No.:
- STST82616-1
- Brand:
- Stanley
Subtotal (1 unit)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.37 |
*price indicative
- RS Stock No.:
- 555-639
- Mfr. Part No.:
- STST82616-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Vertical Bike Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 120mm | |
| Width | 225mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 710mm | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Vertical Bike Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Height 120mm | ||
Width 225mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 710mm | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Vertical Bike Hook combines with the Track Wall System Rail to store one bicycle in a vertical position, keeping it off the floor and saving space. It features a wheel holder to prevent the bicycle wheel from rubbing against the wall, protecting both your bike and surfaces.
Locks hook securely to the rail
Bike rims will not be scratched when being stored
