Bernstein Sheet Steel Tool Rack
- RS Stock No.:
- 465-582
- Distrelec Article No.:
- 303-04-575
- Mfr. Part No.:
- 5-180-0-ST
- Brand:
- Bernstein
Subtotal (1 unit)*
$26.16
(exc. GST)
$28.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.16 |
*price indicative
- RS Stock No.:
- 465-582
- Distrelec Article No.:
- 303-04-575
- Mfr. Part No.:
- 5-180-0-ST
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Tool Storage Type | Tool Holder | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Height | 140mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Length | 105mm | |
| Contents | Holder | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Tool Storage Type Tool Holder | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Height 140mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Length 105mm | ||
Contents Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD Tool Holder ZEE is a practical and efficient solution for organizing pliers and tweezers in electrostatic-sensitive environments. Constructed from sturdy 1.5 mm sheet steel, this Z-shaped table stand features a dissipative light grey RAL 7035 ESD powder coating, ensuring a surface resistance of approximately 10⁴ to 10⁵ ohms. With dimensions of 105 x 70 x 140 mm and a weight of 194 g, it provides a compact and stable storage option, keeping tools clearly arranged and readily accessible.
Dissipative approx. 10^4 to 10^5 Ohm
High quality and scratch resistant powder coating
Measures 105 x 70 x 140 mm
Weight 194 g
- RS Stock No. 2678448
- Mfr. Part No. 00 19 30 V07
Each
$1,751.51











