HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614mm Overall
- RS Stock No.:
- 645-075
- Mfr. Part No.:
- 916HPLG
- Brand:
- HAZET
Subtotal (1 unit)*
$341.75
(exc. GST)
$375.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.75 |
*price indicative
- RS Stock No.:
- 645-075
- Mfr. Part No.:
- 916HPLG
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Reversible Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Dual Component | |
| Head Shape | Pear | |
| Overall Length | 614mm | |
| Drive Type | Square | |
| Model Number | 916HPLG | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Reversible Ratchet | ||
Drive Size 1/2in | ||
Handle Type Dual Component | ||
Head Shape Pear | ||
Overall Length 614mm | ||
Drive Type Square | ||
Model Number 916HPLG | ||
Standards/Approvals ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Ratchet designed for Compact spaces in engine and machine construction. Its small operating angle of just 4 degrees makes it Ideal for use in tight areas typically found in agricultural vehicles and renewable energy applications. With a continuously adjustable length ranging from 414 to 614 mm, this tool features a knurled clamping nut for easy fixation and a twist-protected handle that ensures effective force transmission without slipping. Built to exceed rigorous quality standards, it guarantees a remarkable loading capacity and longevity, making it the perfect choice for professionals seeking reliability and efficiency.
Continuously adjustable from 414 to 614 mm without pre-fixed detent points
Twist protected handle ensures optimum force transmission and slips prevention
Locking function prevents unwanted switching during use
Strict production tolerances prevent dirt ingress, enhancing performance
High-quality chrome-plated surface for corrosion resistance and easy cleaning
Integrated suspension option in the handle allows for convenient storage
90 teeth mechanism offers a minimal opening angle of 4°
VPA tested for static torque capability up to 1000 Nm
Engineered using Advanced lubricants for increased service life
Ergonomic shift lever design improves user comfort and efficiency
Related links
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275 mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511 mm Overall
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199 mm Overall
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- STAHLWILLE 416QR 1/4 in Socket Wrench with Dual Component Handle, 170.00mm Overall
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270 mm Overall
