STAHLWILLE 4 Piece Hook and Pick Hook & Pick Set with Case

Subtotal (1 unit)*

$200.36

(exc. GST)

$220.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.36

*price indicative

RS Stock No.:
719-239
Mfr. Part No.:
96722803
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Hook & Pick Set

Set Type

Hook and Pick

Kit Contents

Hook & Pick Set

Number of Pieces

4

Storage Type

Case

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stahlwille Hook tool set is expertly crafted for the assembly and disassembly of small components in tight spaces. Designed with precision, this 4-piece set includes straight, 45-degree, 90-degree, and rounded hooks, making it an invaluable tool for tasks involving O-rings, seals, and trim strips. With an ergonomic 3-component handle, it ensures safe handling, even in oily conditions. The Durable steel construction offers high hardness and stability, ensuring longevity in continuous use.

4-piece set includes various hook tools for versatile use

High-quality steel construction ensures durability and high hardness values (50-55 HRC)

Ergonomic 3-component handle enhances comfort and grip

Sturdy polyester textile case with Velcro offers secure storage and transport

Compact design allows for easy organisation of tools

Universally applicable for removing and fitting small components without damage

Ideal for tasks in engine compartments, bodywork, and wiring jobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy