Teng Tools 106 Piece Socket Socket Set with Case
- RS Stock No.:
- 809-448
- Mfr. Part No.:
- TM106
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,411.68
(exc. GST)
$1,552.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,411.68 |
*price indicative
- RS Stock No.:
- 809-448
- Mfr. Part No.:
- TM106
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Set Type | Socket | |
| Kit Contents | XZN/Triple Square Bits | |
| Number of Pieces | 106 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Set Type Socket | ||
Kit Contents XZN/Triple Square Bits | ||
Number of Pieces 106 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set offers an extensive collection of 106 meticulously designed tools. This versatile set is tailored for both professional mechanics and enthusiasts seeking superior quality and performance in automotive and engineering tasks.
Includes 6-point and 12-point drive sockets for improved grip and alignment
Constructed from high-strength chrome vanadium for excellent durability
Housed in a robust case for easy organisation and transport
Meets DIN and ISO standards for reliability in professional use
Related links
- Teng Tools 20 Piece Socket Socket Set with Case
- Teng Tools 21 Piece Socket Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 39 Piece Tool Kit Socket Set with Case
- GearWrench 111 Piece Multidrive Socket and Wrench Socket Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 80 Piece Tool Kit Tool Set with Case
