STAHLWILLE 4 Piece Hook Tool Hook Kit with Case

Subtotal (1 unit)*

$200.34

(exc. GST)

$220.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.34

*price indicative

RS Stock No.:
719-284
Mfr. Part No.:
96722802
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Set Type

Hook Tool

Product Type

Hook Kit

Kit Contents

Hook Tools

Number of Pieces

4

Storage Type

Case

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stahlwille Hook tool set is expertly designed for the precise assembly and removal of small components, making it an essential addition to any toolkit. This versatile 4-piece set includes various hook configurations straight, 45°, 90°, and rounded each tailored for tasks such as handling O-rings and Seals without causing damage. Crafted with high hardness values, the tools are built to withstand rigorous use while ensuring ergonomic handling, thanks to their 3-component handles.

Comprises four distinct hooks for versatile applications

Optimally designed for assembling and disassembling small parts

Ergonomically shaped handles allow for safe handling, even with oily hands

Compact polyester textile case provides organised storage

Ideal for intricate work in confined spaces, ensuring durability

Universal applicability for various fittings, including Seals and trim clip removals

Well-suited for use in automotive and mechanical tasks, ensuring efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy