Bahco NSB041-24-670 Torque Wrench, 24 → 670 Nm, 3/4 in Drive, Rectangular Drive, 595mm Overall
- RS Stock No.:
- 171-725
- Mfr. Part No.:
- NSB041-24-670
- Brand:
- Bahco
Subtotal (1 unit)*
$39,204.80
(exc. GST)
$43,125.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39,204.80 |
*price indicative
- RS Stock No.:
- 171-725
- Mfr. Part No.:
- NSB041-24-670
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 24 → 670 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 3/4in | |
| Model Number | NSB041-24-670 | |
| Overall Length | 595mm | |
| Accuracy | ±6 % | |
| Material | Resin, Nylon | |
| Standards/Approvals | RoHS | |
| Insert Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 24 → 670 Nm | ||
Drive Shape Rectangular | ||
Drive Size 3/4in | ||
Model Number NSB041-24-670 | ||
Overall Length 595mm | ||
Accuracy ±6 % | ||
Material Resin, Nylon | ||
Standards/Approvals RoHS | ||
Insert Size 3/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 24 N.m-670 N.m
The Bahco Tools Non-sparking mechanical adjustable torque click wrench is designed for precision and safety in potentially explosive environments. Crafted from copper beryllium, this innovative tool offers an impressive torque range of 24 N.m to 670 N.m, making it ideal for a variety of applications.
Built-in audible engagement ensures correct torque application
Ergonomically designed plastic handle provides a comfortable grip
Comes in a protective rigid case for secure storage
Related links
- Bahco NSB041-16-100 Torque Wrench 1/2 in Drive 8mm Overall
- Bahco NSB041-32-900 Torque Wrench 1 in Drive, Rectangular Drive
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- Bahco NSB041-16-200 Torque Wrench 1/2 in Drive 500mm Overall
- Bahco NSB041-16-260 Torque Wrench 1/2 in Drive 575mm Overall
- Bahco NSB041-12-50 Torque Wrench 3/8 in Drive 360mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
