IRIMO 4 Piece Hook and Pick Tool Kit
- RS Stock No.:
- 709-003
- Mfr. Part No.:
- 722-4-1
- Brand:
- IRIMO
Subtotal (1 unit)*
$29.85
(exc. GST)
$32.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.85 |
*price indicative
- RS Stock No.:
- 709-003
- Mfr. Part No.:
- 722-4-1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Tool Kit | |
| Set Type | Hook and Pick | |
| Kit Contents | Straight Pick | |
| Number of Pieces | 4 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Tool Kit | ||
Set Type Hook and Pick | ||
Kit Contents Straight Pick | ||
Number of Pieces 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Pick and Hook Set is a versatile tool designed for fitting and removing springs and O-rings with ease. Featuring carbon steel blades and hardened tips, this set is Ideal for cleaning grooves and other intricate tasks. Its robust construction ensures durability, while the two-component soft grip handle adds comfort for enhanced control during use. Perfect for both professional applications and DIY enthusiasts, this tool kit encompasses a straight pick, an angle hook, a full hook, and a 90° hook, making it essential for a variety of maintenance and repair jobs.
Constructed from carbon steel for increased resilience and durability
Hardened tips provide better performance for fitting and removing components
Two-component soft grip handle ensures comfortable and secure handling
Ideal for both professional and domestic use in various applications
Related links
- STAHLWILLE 4 Piece Hook and Pick Hook & Pick Set with Case
- GearWrench 4 Piece Mini Hook and Pick Hook & Pick Set with Pouch
- RS PRO 4 Piece Hook & Pick Set with Case
- GearWrench 7 Piece Hook and Pick Hook & Pick Set with Tray
- STAHLWILLE 4 Piece Hook Tool Hook Kit with Case
- IRIMO 648-4-W 4-Piece Plier Tool Kit Plier Set
- IRIMO 108-Piece 1/4 And 1/2 in Hexagon Socket Set
- SAM 4 Piece Tool Kit Tool Kit with Bag
