GearWrench 7 Piece Hook and Pick Hook & Pick Set with Tray
- RS Stock No.:
- 272-6326
- Mfr. Part No.:
- 84000H
- Brand:
- GearWrench
Subtotal (1 unit)*
$140.35
(exc. GST)
$154.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.35 |
*price indicative
- RS Stock No.:
- 272-6326
- Mfr. Part No.:
- 84000H
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Hook and Pick | |
| Product Type | Hook & Pick Set | |
| Kit Contents | Awl, Cotter Pin Puller, Hose Puller Pick, Mini Full Hook, Mini Hook, Mini Offset Hook, Straight Mini Hook | |
| Number of Pieces | 7 | |
| VDE/1000V Approved | No | |
| Storage Type | Tray | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Hook and Pick | ||
Product Type Hook & Pick Set | ||
Kit Contents Awl, Cotter Pin Puller, Hose Puller Pick, Mini Full Hook, Mini Hook, Mini Offset Hook, Straight Mini Hook | ||
Number of Pieces 7 | ||
VDE/1000V Approved No | ||
Storage Type Tray | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench hook and pick set that has ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency. It has variety of shapes to leverage or pull parts, springs, and cotter pins.
Fiberglass handle absorbs the force of each strike
Ergonomically molded comfort grip handle
Related links
- GearWrench 4 Piece Mini Hook and Pick Hook & Pick Set with Pouch
- STAHLWILLE 4 Piece Hook and Pick Hook & Pick Set with Case
- RS PRO 4 Piece Hook & Pick Set with Case
- GearWrench 7-Piece Plier Set, 250 mm Overall
- GearWrench 7-Piece Spanner Set, 5/16 to 3/4 in
- IRIMO 4 Piece Hook and Pick Tool Kit
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- GearWrench 7-Piece 1/4 in, 3/8 in Bi-Hexagonal Impact Socket
