Teng Tools 20 Piece Socket Socket Set with Case
- RS Stock No.:
- 811-032
- Mfr. Part No.:
- T1220AF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$487.84
(exc. GST)
$536.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.84 |
*price indicative
- RS Stock No.:
- 811-032
- Mfr. Part No.:
- T1220AF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Set Type | Socket | |
| Number of Pieces | 20 | |
| Storage Type | Case | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Set Type Socket | ||
Number of Pieces 20 | ||
Storage Type Case | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set offers a comprehensive 20-piece collection designed for efficient fastening. It features a variety of 12-point bi-hexagon sockets for precise alignment, catering to a wide range of mechanical tasks.
Includes 20 high-quality chrome vanadium satin finish sockets
Hard-wearing case ensures tools are neatly organised and easily accessible
Sockets designed to meet DIN and ISO standards for reliability
1/2-inch drive provides versatility for various applications
Features a range of socket sizes from 3/8 inch to 1-1/4 inch for extensive coverage
Related links
- Teng Tools 20-Piece 1/4 in 6 Point Socket Set
- Teng Tools 20-Piece 1/4 in Hexagon Socket Set
- Teng Tools 106 Piece Socket Socket Set with Case
- Teng Tools 21 Piece Socket Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 39 Piece Tool Kit Socket Set with Case
- GearWrench 111 Piece Multidrive Socket and Wrench Socket Set with Case
