Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3071
- Mfr. Part No.:
- JLS3-MBDPP
- Brand:
- Facom
Subtotal (1 unit)*
$2,669.77
(exc. GST)
$2,936.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,669.77 |
*price indicative
- RS Stock No.:
- 274-3071
- Mfr. Part No.:
- JLS3-MBDPP
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Epoxy Coated Metal | |
| Product Type | Cabinet | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 1.449m | |
| Width | 701mm | |
| Colour | Red | |
| Height | 840mm | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 75kg | |
| Weight | 81kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Epoxy Coated Metal | ||
Product Type Cabinet | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 1.449m | ||
Width 701mm | ||
Colour Red | ||
Height 840mm | ||
Sub Type Tool Cabinet | ||
Load Capacity 75kg | ||
Weight 81kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Double base cabinet has 2 swing doors with retractable hinges which offering a 180 degree opening. Doors are tested for 10000 openings and closures. It has 1 epoxy painted shelf adjustable in height and resistant to a load of 75 kg. This cabinet is equipped with 4 swivel foot cylinders for perfect adjustment.
Worktop must be assembled separately
Compatible with JET range side accessories
- RS Stock No. 2743062
- Mfr. Part No. JLS3-A1000PP
Each
$3,611.40
Related links
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 1 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Metal
- Facom 8 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal









