Facom 6 Drawer Cabinet, Epoxy Coated Metal

Subtotal (1 unit)*

$2,284.77

(exc. GST)

$2,513.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,284.77

*price indicative

RS Stock No.:
274-3072
Mfr. Part No.:
JLS3-MBS6T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cabinet

Material

Epoxy Coated Metal

Number of Drawers

6

Wheeled

No

Length

722mm

Width

701mm

Colour

Red

Height

840mm

Sub Type

Wall Mount Tool Cabinet

Weight

76kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Single low cabinet is available with 6 red drawers. A height enhancement can be added from 880 mm to 1055 mm. The drawers equipped with ball slides with automatic return spring.

Drawer handle is resistant to oxidation

Drawer handles in anodized aluminium

Compatible with JET range side accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy