Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- RS Stock No.:
- 255-6118
- Mfr. Part No.:
- ROLL.6NM4APF
- Brand:
- Facom
Subtotal (1 unit)*
$2,581.40
(exc. GST)
$2,839.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,581.40 |
*price indicative
- RS Stock No.:
- 255-6118
- Mfr. Part No.:
- ROLL.6NM4APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polypropylene | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 969mm | |
| Width | 972mm | |
| Colour | Black | |
| Height | 972mm | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 30kg | |
| Weight | 66kg | |
| Standards/Approvals | Standard Equipment Warranty specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polypropylene | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 969mm | ||
Width 972mm | ||
Colour Black | ||
Height 972mm | ||
Sub Type Tool Cabinet | ||
Load Capacity 30kg | ||
Weight 66kg | ||
Standards/Approvals Standard Equipment Warranty specifications | ||
- COO (Country of Origin):
- FR
Stanley Roller Cabinet, 972mm Height, 969mm Length - ROLL.6NM4APF
This roller cabinet is a wheeled tool storage unit designed for workshop and industrial use, providing organised access to tools and equipment within automation, electronics, electrical and mechanical environments. Constructed from Durable polypropylene and finished in black, it offers mobile storage with multiple drawers and a robust build for daily operational use.
Features and Benefits:
• Six drawers provide organised storage for assorted tools and components
• Wheeled configuration enables Rapid repositioning across workshop floors
• 66kg mass adds stability during drawer access and transport
• Standard equipment warranty specification supports serviceability expectations
• Wheeled configuration enables Rapid repositioning across workshop floors
• 66kg mass adds stability during drawer access and transport
• Standard equipment warranty specification supports serviceability expectations
Applications
• Suitable for maintenance technicians in automation systems
• Ideal for bench work in electronics assembly areas
• Used for storing hand tools in electrical installation workshops
• Can be used for mechanical servicing bays requiring mobile storage
• Ideal for bench work in electronics assembly areas
• Used for storing hand tools in electrical installation workshops
• Can be used for mechanical servicing bays requiring mobile storage
What materials contribute to the units resistance to workshop environments?
The cabinet is manufactured from polypropylene which resists moisture and common workshop contaminants while remaining easy to clean.
How does the cabinets weight affect handling and placement?
At 66kg the unit offers a low centre of gravity for stability during drawer operation yet remains mobile when rolled on its wheels for repositioning.
What drawer capacity and organisation does it provide?
The configuration includes six separate drawers to segregate tools and components for efficient workflow and quick retrieval.
Which footprint characteristics influence workshop layout planning?
The cabinets nominal width and height are both 972mm, and its length is 969mm — dimensions useful for planning storage aisles and workbench clearance.
Related links
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 8 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- Facom 6 Drawer Wheeled Tool Cabinet, Beech Wood
