Facom 0 Drawer Cabinet, Epoxy Coated Metal

Subtotal (1 unit)*

$3,611.40

(exc. GST)

$3,972.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,611.40

*price indicative

RS Stock No.:
274-3062
Mfr. Part No.:
JLS3-A1000PP
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Epoxy Coated Metal

Product Type

Cabinet

Number of Drawers

0

Wheeled

No

Length

1m

Width

506mm

Colour

Red

Height

2.06m

Sub Type

Tool Cabinet

Load Capacity

75kg

Weight

87kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Tool Cabinet is a essential cabinet for an organized and efficient storage of all tools and consumables. This tool cabinet doors are tested for 10000 opening and closing cycles. It has 3 epoxy painted shelves adjustable in height with resistant to a load of 75 kg. The front and rear baseboards can be easily removed to clean under the furniture or to move the furniture with a pallet truck.

Centralized locking

Offering 180 degree opening

2 points top and bottom key lock

2 swing doors with retractable hinges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy