Stanley 4 Drawer Wheeled Tool Cabinet, Metal

Subtotal (1 unit)*

$1,276.56

(exc. GST)

$1,404.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,276.56

*price indicative

RS Stock No.:
561-932
Mfr. Part No.:
STMT1-75063
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Material

Metal

Product Type

Tool Cabinet

Number of Drawers

4

Wheeled

Yes

Length

720mm

Width

676mm

Colour

Black

Height

676mm

Sub Type

Cabinet

Load Capacity

272kg

Weight

37kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Metal Cabinet features two fixed and two swivelling casters with full braking capabilities and chrome caster hub caps for smooth mobility. It is equipped with heavy duty ball bearing slides that ensure a quality drawer sliding system with better grip and a reliable locking mechanism. The cabinet offers a 23kg drawer storage capacity and 272kg caster load capacity.

Heavy duty ball baring slides for the drawers- quality drawer sliding system with better grip and locking mechanism

2 fixed, 2 swivelling casters with full breaking capabilities and chrome caster hub cap

23kg storage capacity

272kg caster capacity

6mm top mat on top of cabinet

Other drawers; 58x39x14cm

Top drawer; 58x39x8cm

Dimensions of caster; 127x50mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy