Facom 0 Drawer Cabinet, Epoxy Coated Metal

Subtotal (1 unit)*

$1,755.04

(exc. GST)

$1,930.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,755.04

*price indicative

RS Stock No.:
274-3078
Mfr. Part No.:
JLS3-MHSPV
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cabinet

Material

Epoxy Coated Metal

Number of Drawers

0

Wheeled

No

Length

719mm

Width

278mm

Height

1.005m

Colour

Red

Sub Type

Tool Cabinet

Load Capacity

20kg

Weight

23kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Cabinet has 2 transparent Plexiglas hinged doors with retractable hinges and offering a 180 degree opening. The doors are tested for 10000 openings and closures. It has 2 epoxy painted shelves adjustable in height resistant to a load of 20 kg.

Central locking by key lock

Easy and quick attachment

No mounting kit is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy