Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3063
- Mfr. Part No.:
- JLS3-A1000PV
- Brand:
- Facom
Subtotal (1 unit)*
$3,933.86
(exc. GST)
$4,327.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,933.86 |
*price indicative
- RS Stock No.:
- 274-3063
- Mfr. Part No.:
- JLS3-A1000PV
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Epoxy Coated Metal | |
| Product Type | Cabinet | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 1m | |
| Width | 506mm | |
| Colour | Red | |
| Height | 2.06m | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 75kg | |
| Weight | 85kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Epoxy Coated Metal | ||
Product Type Cabinet | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 1m | ||
Width 506mm | ||
Colour Red | ||
Height 2.06m | ||
Sub Type Tool Cabinet | ||
Load Capacity 75kg | ||
Weight 85kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Tool Cabinet is a indispensable cabinet with transparent doors, for an organized and efficient storage of all tools and consumables. Transparent doors allow immediate verification of equipment, storage and cleanliness. It has 3 epoxy painted shelves adjustable in height with resistant to a load of 75 kg.
2 glass door
Interchangeable barrel
2 points top and bottom key lock
Related links
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 1 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Metal
- Facom 8 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
