Facom 0 Drawer Cabinet, Epoxy Coated Metal

Subtotal (1 unit)*

$428.87

(exc. GST)

$471.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$428.87

*price indicative

RS Stock No.:
274-3067
Mfr. Part No.:
JLS3-CHS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cabinet

Material

Epoxy Coated Metal

Number of Drawers

0

Wheeled

No

Length

726mm

Width

278mm

Height

505mm

Colour

Red

Sub Type

Tool Cabinet

Load Capacity

30kg

Weight

11kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Document Cabinet is an ideal for storing documents or consumables with open trunk for quick access. This cabinet offers quick and simple attachment to a low element thanks to the mounting kit.

Permissible load 30 kg

Central locking by key lock

Made of epoxy painted steel sheet

Easy and direct attachment to the wall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy