Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3066
- Mfr. Part No.:
- JLS3-CHDPP
- Brand:
- Facom
Subtotal (1 unit)*
$1,098.70
(exc. GST)
$1,208.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,098.70 |
*price indicative
- RS Stock No.:
- 274-3066
- Mfr. Part No.:
- JLS3-CHDPP
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 1.454m | |
| Width | 278mm | |
| Colour | Red | |
| Height | 505mm | |
| Sub Type | Wall Mount Tool Cabinet | |
| Load Capacity | 50kg | |
| Weight | 25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 1.454m | ||
Width 278mm | ||
Colour Red | ||
Height 505mm | ||
Sub Type Wall Mount Tool Cabinet | ||
Load Capacity 50kg | ||
Weight 25kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Document Cabinet is an ideal for storing documents or consumables. It has sheet metal liftable door with two gas cylinders, tested for 10000 openings and closures. This cabinet offers quick and simple attachment to a low element thanks to the mounting kit.
Permissible load 50 kg
Central locking by key lock
Made of epoxy painted steel sheet
Easy and direct attachment to the wall
Related links
- Facom 0 Drawer Cabinet, Metal
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 1 Drawer Cabinet, Epoxy Coated Metal
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
