Subtotal (1 unit)*
$445.18
(exc. GST)
$489.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.18 |
*price indicative
- RS Stock No.:
- 809-459
- Mfr. Part No.:
- TSC8R1D
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Width | 400mm | |
| Height | 500mm | |
| Colour | Red | |
| Sub Type | Storage | |
| Load Capacity | 6.5kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Width 400mm | ||
Height 500mm | ||
Colour Red | ||
Sub Type Storage | ||
Load Capacity 6.5kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools side cupboard offers essential mobile tool storage, designed to fit seamlessly alongside your TengTools cabinet. Its robust construction provides secure and convenient access to additional storage space for your tools and equipment.
Fully lockable with a key lock for enhanced security
Fitted shelf included for optimal organisation of aerosols and bulkier items
Dimensions: 400mm width, 200mm depth, 500mm height, Ideal for Compact storage
Constructed with quality materials, ensuring durability and reliability
Country of origin: Taiwan, reflecting international quality standards
Related links
- Teng Tools Storage Unit
- Teng Tools Storage Unit, ABS
- Teng Tools Storage Unit, Sheet Metal
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
