Teng Tools Storage Unit, ABS
- RS Stock No.:
- 809-543
- Mfr. Part No.:
- ABS-TOP
- Brand:
- Teng Tools
Subtotal (1 unit)*
$81.29
(exc. GST)
$89.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.29 |
*price indicative
- RS Stock No.:
- 809-543
- Mfr. Part No.:
- ABS-TOP
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | ABS | |
| Length | 600mm | |
| Width | 660mm | |
| Sub Type | Worktop | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material ABS | ||
Length 600mm | ||
Width 660mm | ||
Sub Type Worktop | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ABS Top is a Durable accessory designed to fit seamlessly on standard 26 inch cabinets, providing added functionality for tool storage and workspace organisation.
Constructed from robust ABS material to safeguard against scratches
Ensures an organised work area with designated parts storage
Facilitates the positioning of middle or TOP boxes for improved efficiency
Designed specifically for the 26 inch cabinet width for Ideal compatibility
Manufactured in Taiwan, conforming to high industry standards
Related links
- Teng Tools 7 Drawer Storage Unit, ABS
- Teng Tools Storage Unit
- Teng Tools Storage Unit, Sheet Metal
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
