Teng Tools 1 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-456
- Mfr. Part No.:
- TSC15R1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,706.05
(exc. GST)
$1,876.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,706.05 |
*price indicative
- RS Stock No.:
- 809-456
- Mfr. Part No.:
- TSC15R1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Steel | |
| Number of Drawers | 1 | |
| Width | 382mm | |
| Colour | Red | |
| Height | 795mm | |
| Weight | 28.7kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Steel | ||
Number of Drawers 1 | ||
Width 382mm | ||
Colour Red | ||
Height 795mm | ||
Weight 28.7kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage solution is designed for optimal organisation and accessibility, offering a Compact side cabinet with a single drawer for efficient storage in any workspace.
Constructed from heavy gauge steel for durability
Phosphate-free rust prevention process safeguards against corrosion
Single drawer features smooth running ball bearing slides for ease of use
EVA mat lining protects contents and reduces noise during operation
Related links
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
