Subtotal (1 unit)*
$1,345.68
(exc. GST)
$1,480.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,345.68 |
*price indicative
- RS Stock No.:
- 809-746
- Mfr. Part No.:
- TCB80
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Length | 305mm | |
| Width | 660mm | |
| Colour | Red | |
| Height | 600mm | |
| Sub Type | Cabinet | |
| Weight | 15kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Length 305mm | ||
Width 660mm | ||
Colour Red | ||
Height 600mm | ||
Sub Type Cabinet | ||
Weight 15kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tool cabinet offers reliable stationary storage designed for efficient organisation. Ideal for both workshop benches and roller cabinets, it accommodates a variety of hooks and tools for convenient access.
Panels include square peg holes compatible with a range of hooks
Dimensions are 660mm width, 305mm depth, and 600mm height
Net weight is 15,000 grams, ensuring sturdiness
Made in Taiwan, this product showcases exceptional build quality
Defies technical changes and errors being print-dated as of 01-08-2024
Related links
- Teng Tools Storage Unit
- Teng Tools Storage Unit, ABS
- Teng Tools Storage Unit, Sheet Metal
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
